Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-10G-M1Copy
Newark Part No.33AK8285
Product RangeATHD Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $34.470 | $15.620 |
| 5+ | $32.060 | $15.620 |
| 10+ | $29.650 | $15.620 |
| 25+ | $28.380 | $15.620 |
| 50+ | $27.460 | $15.620 |
| 100+ | $26.540 | $15.620 |
| 250+ | $25.070 | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-10G-M1Copy
Newark Part No.33AK8285
Product RangeATHD Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions1Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeATHD Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
1Positions
Cable Length - Metric
1m
Product Range
ATHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
