Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-3PBM31J1939-X401Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4979
Product RangeHyperbuss PSM Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.870 |
| 5+ | $48.420 |
| 10+ | $44.970 |
| 25+ | $44.500 |
| 50+ | $44.030 |
| 100+ | $43.010 |
Price for:Each
Minimum: 1
Multiple: 1
$51.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-3PBM31J1939-X401Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4979
Product RangeHyperbuss PSM Series
Technical Datasheet
Module TypeCAN Bus Splitter Control Module
No. of Positions12 Position
Device Layout3 Pin x 4
Switching Voltage-
Current Rating13A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHyperbuss PSM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
CAN Bus Splitter Control Module
Device Layout
3 Pin x 4
Current Rating
13A
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
Hyperbuss PSM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
