Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-12141-10Copy
Newark Part No.71AH0482
Product RangeATHD Series™
Your Part Number
552 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.680 |
| 25+ | $1.520 |
| 50+ | $1.490 |
| 100+ | $1.460 |
| 250+ | $1.390 |
| 500+ | $1.320 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-12141-10Copy
Newark Part No.71AH0482
Product RangeATHD Series™
Technical Datasheet
Product RangeATHD Series™
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingNickel Plated Contacts
For Use WithAmphenol ATP Series Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATHD Series™
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Amphenol ATP Series Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
