Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0166Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12X8223
Product RangeAT
Your Part Number
1,060 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.496 |
| 50+ | $0.452 |
| 100+ | $0.435 |
| 200+ | $0.414 |
| 500+ | $0.382 |
| 1000+ | $0.339 |
| 2500+ | $0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0166Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12X8223
Product RangeAT
Technical Datasheet
Product RangeAT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAT Series Connectors
Contact MaterialCopper
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
AT Series Connectors
Contact Plating
Nickel
Technical Docs (3)
Alternatives for AT62-12-0166
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
