Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0144Copy
Newark Part No.71AH0462
Product RangeA Series
Your Part Number
5,405 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 25+ | $0.555 |
| 100+ | $0.528 |
| 250+ | $0.492 |
| 500+ | $0.479 |
| 1000+ | $0.464 |
| 2500+ | $0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0144Copy
Newark Part No.71AH0462
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol Duramate AHDP Isobus Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Amphenol Duramate AHDP Isobus Series Circular Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
