Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-005-20141Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH0460
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.410 |
| 25+ | $1.270 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.150 |
| 500+ | $1.110 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-005-20141Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH0460
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingNickel Plated Contacts
For Use WithAmphenol ATM Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol ATM Series Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
