Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-12NKIT
Newark Part No.59AM1124
Product RangeATP & AHD-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.400 |
| 2+ | $117.200 |
| 5+ | $107.000 |
| 10+ | $98.000 |
| 20+ | $92.000 |
| 50+ | $81.000 |
| 100+ | $72.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$128.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-204-12NKIT
Newark Part No.59AM1124
Product RangeATP & AHD-6 Series
Technical Datasheet
Product RangeATP & AHD-6 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol ATP & AHD-6 Series Plug Connector Housings
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATP & AHD-6 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Amphenol ATP & AHD-6 Series Plug Connector Housings
Contact Plating
Nickel
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
