Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-204-0490Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45AC6211 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
1,487 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.410 |
| 25+ | $2.290 |
| 50+ | $2.220 |
| 100+ | $2.150 |
| 250+ | $2.070 |
| 500+ | $1.980 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-204-0490Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45AC6211 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 6AWG |
| Wire Size AWG Min | - |
| For Use With | AMP Duramate A Series Size 24 Circular Connectors |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 6AWG |
| For Use With | AMP Duramate A Series Size 24 Circular Connectors |
| Contact Material | Copper Alloy |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
