Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-202-20141-22Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AM2518 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
543 In Stock
2,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.672 |
| 25+ | $0.608 |
| 50+ | $0.595 |
| 100+ | $0.582 |
| 500+ | $0.527 |
| 1000+ | $0.505 |
| 5000+ | $0.465 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-202-20141-22Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AM2518 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Amphenol ATM Series Plug Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Amphenol ATM Series Plug Housing Connectors |
| Contact Plating | Nickel |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
