Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-14-0144Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel71AH0442 Cut Tape71AH0441 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
14,231 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.520 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.459 |
| 25+ | $0.411 |
| 50+ | $0.378 |
| 100+ | $0.352 |
| 500+ | $0.323 |
| 1000+ | $0.293 |
| 5000+ | $0.287 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT60-14-0144Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel71AH0442 Cut Tape71AH0441 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 16AWG |
| For Use With | Amphenol AHD Series Circular Housing Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 16AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Amphenol AHD Series Circular Housing Connectors |
| Contact Material | Copper Alloy |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
