Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT4P-DC-BKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK4863
Product RangeAT Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 250+ | $0.461 |
| 500+ | $0.411 |
| 1000+ | $0.370 |
| 5000+ | $0.336 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT4P-DC-BKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK4863
Product RangeAT Series
Technical Datasheet
Accessory TypeProtective Cap
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol AT Series 4 Position Automotive Receptacle Connectors
Product Range
AT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
