Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT1612-13PB-RDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC7332
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 200+ | $12.490 |
| 250+ | $12.080 |
Price for:Each
Minimum: 200
Multiple: 200
$2,498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT1612-13PB-RDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC7332
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions13Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Positions
13Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol AT Series Size 12, 16 Automotive Pin Contacts
IP Rating
IP67
Current Rating
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
