Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-24PAB-BM03Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH3273
Product RangeAT Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.790 |
| 5+ | $64.890 |
| 10+ | $61.990 |
| 25+ | $59.090 |
| 50+ | $56.190 |
| 100+ | $53.290 |
| 250+ | $50.530 |
Price for:Each
Minimum: 1
Multiple: 1
$67.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-24PAB-BM03Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH3273
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Contacts
24Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
