Print Page
AT13-217-1605-SR
Connector Accessory, Size 16, Sealing Plug, Amphenol AT Series Size 16 Automotive Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT13-217-1605-SRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24AK8531 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
1,774 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 10+ | $0.361 |
| 25+ | $0.326 |
| 50+ | $0.318 |
| 100+ | $0.309 |
| 500+ | $0.281 |
| 1000+ | $0.264 |
| 5000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT13-217-1605-SRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24AK8531 |
| Product Range | AT Series |
| Technical Datasheet | |
| Accessory Type | Sealing Plug |
| For Use With | Amphenol AT Series Size 16 Automotive Contacts |
| Product Range | AT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Sealing Plug |
|---|---|
| Product Range | AT Series |
| For Use With | Amphenol AT Series Size 16 Automotive Contacts |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
