Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT114009Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC6209
Product RangeDuraMate AHDM Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.570 |
| 25+ | $1.500 |
| 50+ | $1.480 |
| 100+ | $1.470 |
| 250+ | $1.450 |
| 500+ | $1.440 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT114009Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC6209
Product RangeDuraMate AHDM Series
Technical Datasheet
For Use WithSIZE 4, 6 AWG Contact Connectors
Product RangeDuraMate AHDM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT114009 from Amphenol Sine/Tuchel is a size 4, 6AWG contact removal tool. This tool is used with AHDP series connectors.
- Material is thermoplastic, colour is white
- Overall length is 75.8mm
Technical Specifications
For Use With
SIZE 4, 6 AWG Contact Connectors
SVHC
No SVHC (04-Feb-2026)
Product Range
DuraMate AHDM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
