
| Quantity | Price |
|---|---|
| 500+ | $0.831 |
| 1000+ | $0.785 |
Product Information
Product Overview
The AT06-4S is a 4-way Plug with socket-type contacts. The AT series female connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 Protection rating (moisture resistance)
- 100 Mating cycles
Applications
Logistics, Medical, Defence, Military & Aerospace, Alternative Energy, Agriculture
Technical Specifications
AT Series
4Positions
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Plug
AT Series Connectors
IP67
13A
Alternatives for AT06-4S.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
