Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-MM01
Newark Part No.34R6628
Product RangeAT StructurePlus Series™
Your Part Number
Technical Datasheet
479 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.62 |
| 10+ | $1.45 |
| 25+ | $1.42 |
| 50+ | $1.40 |
| 100+ | $1.37 |
| 250+ | $1.25 |
| 500+ | $1.22 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-3S-MM01
Newark Part No.34R6628
Product RangeAT StructurePlus Series™
Technical Datasheet
Product RangeAT StructurePlus Series™
No. of Positions3Positions
Pitch Spacing-
For Use WithAT Series Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT StructurePlus Series™
No. of Positions
3Positions
For Use With
AT Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability