Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S.Copy
Newark Part No.27AC0652
Product RangeAT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 10+ | $0.652 |
| 25+ | $0.582 |
| 50+ | $0.557 |
| 100+ | $0.543 |
| 250+ | $0.485 |
| 500+ | $0.468 |
| 1000+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S.Copy
Newark Part No.27AC0652
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions2Positions
For Use WithAT Series Connectors
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AT06-2S is a 2-way Plug Housing with thermoplastic body, silicone rubber seal, 14 to 20 AWG wire. The plug housing for use with AT series connectors.
- 13A Current
- 1000MΩ Insulation resistance
- 100-cycle Durability (mating)
- Gray color
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
AT Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
AT Series Connectors
IP Rating
IP67
Current Rating
13A
Alternatives for AT06-2S.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
