Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-BLKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W6714
Product RangeAT Series
Your Part Number
417 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.641 |
| 25+ | $0.599 |
| 50+ | $0.593 |
| 100+ | $0.586 |
| 500+ | $0.580 |
| 1000+ | $0.573 |
| 2500+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-BLKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W6714
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions2Positions
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT06-2S-BLK is a 2-position, female cable connector.
- 13A rated current (40°C)
- 250V rated voltage
- IP67 IP-class mated, female gender
- #16 contact diameter
- Wire gauge range from 0.34 to 2.5
- Temperature range from -55°C to 125°C
Technical Specifications
Product Range
AT Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Alternatives for AT06-2S-BLK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
