Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SD-SRBR
Newark Part No.78AC5981
Product RangeAT Series
Your Part Number
95 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.600 |
| 10+ | $6.070 |
| 25+ | $5.690 |
| 50+ | $5.420 |
| 100+ | $5.150 |
| 250+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SD-SRBR
Newark Part No.78AC5981
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions12Positions
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
12Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
