Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6PBM04-X801Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4991
Product RangeHyperbuss PSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $36.290 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-6PBM04-X801Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4991
Product RangeHyperbuss PSM Series
Technical Datasheet
Module TypePower Splitter Control Module
No. of Positions48 Position
Device Layout6 Pin x 8
Switching Voltage-
Current Rating13A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHyperbuss PSM Series
Technical Specifications
Module Type
Power Splitter Control Module
Device Layout
6 Pin x 8
Current Rating
13A
IP Rating
IP68, IP69K
No. of Positions
48 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
Hyperbuss PSM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
