Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-SS01
Newark Part No.34R6586
Product RangeAT Series™
Your Part Number
550 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.870 | $1.560 |
| 10+ | $3.300 | $1.560 |
| 25+ | $2.950 | $1.560 |
| 50+ | $2.870 | $1.560 |
| 100+ | $2.800 | $1.560 |
| 250+ | $2.630 | $1.560 |
| 500+ | $2.550 | $1.560 |
| 1000+ | $2.470 | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-SS01
Newark Part No.34R6586
Product RangeAT Series™
Technical Datasheet
Product RangeAT Series™
No. of Positions4Positions
For Use WithAmphenol AT Series Size 16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series™
No. of Positions
4Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
