Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-SR02BLKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W6684
Product RangeAT Series
Your Part Number
688 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.750 |
| 25+ | $2.620 |
| 50+ | $2.510 |
| 100+ | $2.400 |
| 250+ | $2.170 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4P-SR02BLKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W6684
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions4Positions
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Alternatives for AT04-4P-SR02BLK
1 Product Found
Technical Specifications
Product Range
AT Series
No. of Positions
4Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol AT Series Size 16 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
