Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RY01
Newark Part No.66W6674
Product RangeAT Series
Your Part Number
1,212 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 5+ | $10.120 |
| 10+ | $9.860 |
| 25+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RY01
Newark Part No.66W6674
Product RangeAT Series
Product RangeAT Series
No. of Positions3Positions
Pitch Spacing-
For Use WithAmphenol AT Series Size 16 Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
AT04-3P-RY01 is an AT Series™ 3-way receptacle Connector designed as an IP68/69K rated (mated). This high-performance, cost-effective connector designed for use with 14-22AWG with size 16 contacts handling up to 13A.
- Thermoplastic housing with integrated latch for mating
- High-temperature silicone seals provide superior sealing
- Wedgelocks ensure proper contact alignment & retention
- Compatible with existing standard products industry-wide
Technical Specifications
Product Range
AT Series
No. of Positions
3Positions
For Use With
Amphenol AT Series Size 16 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability