Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RJ120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC5965
Product RangeAT Series
Your Part Number
380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.180 |
| 25+ | $4.030 |
| 50+ | $3.840 |
| 100+ | $3.670 |
| 250+ | $3.390 |
| 500+ | $3.280 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RJ120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC5965
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts3Contacts
Automotive Contact TypeCrimp Pin
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Contacts
3Contacts
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
