Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PB-BM04Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0501
Product RangeAT Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 5+ | $5.510 |
| 10+ | $5.400 |
| 25+ | $5.130 |
| 50+ | $5.070 |
| 100+ | $4.920 |
| 250+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PB-BM04Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0501
Product RangeAT Series
Technical Datasheet
No. of Contacts12Contacts
Product RangeAT Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.42mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.42mm
Contact Gender
Pin
Contact Plating
Nickel Plated Contacts
No. of Rows
2Rows
Product Range
AT Series
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
