Print Page
AT04-12PB-BM03
Rectangular Power Connector, Nickel contact plating, No potting, Grey, B Key, 12 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-12PB-BM03Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78Y0500 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
585 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 5+ | $5.910 |
| 10+ | $5.430 |
| 25+ | $5.090 |
| 50+ | $4.740 |
| 100+ | $4.400 |
| 250+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-12PB-BM03Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78Y0500 |
| Product Range | AT Series |
| Technical Datasheet | |
| No. of Contacts | 12Contacts |
| Product Range | AT Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 4.42mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 2Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 12Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 4.42mm |
| Contact Gender | Pin |
| Contact Plating | Nickel Plated Contacts |
| No. of Rows | 2Rows |
| Product Range | AT Series |
|---|---|
| Contact Termination Type | Through Hole |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
