AT04-08PA
Automotive Connector Housing, Sealed, AT Series, Receptacle, 8 Positions, AT Series Connectors

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-08PACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R5578 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.990 |
| 25+ | $1.790 |
| 50+ | $1.700 |
| 100+ | $1.600 |
| 250+ | $1.550 |
| 500+ | $1.490 |
| 2500+ | $1.440 |
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-08PACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R5578 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Positions |
| For Use With | AT Series Connectors |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67 |
| Voltage Rating | 1500V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AT04-08PA is a 8-way Grey Receptacle, black male connector with A-position key and size-16 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Positions | 8Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | 1500V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | AT Series Connectors |
| IP Rating | IP67 |
| Current Rating | 13A |
Alternatives for AT04-08PA
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
