Print Page
ARCWR-015-4005
Connector Accessory, Thermoplastic, Wire Router, Amphenol ARC Series 40 Position Connector Housings
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARCWR-015-4005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52AM0187 |
| Product Range | ARC Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.970 |
| 25+ | $2.680 |
| 50+ | $2.570 |
| 100+ | $2.460 |
| 250+ | $2.350 |
| 500+ | $2.290 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARCWR-015-4005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52AM0187 |
| Product Range | ARC Series |
| Technical Datasheet | |
| Accessory Type | Wire Router |
| For Use With | Amphenol ARC Series 40 Position Connector Housings |
| Product Range | ARC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Wire Router |
|---|---|
| Product Range | ARC Series |
| For Use With | Amphenol ARC Series 40 Position Connector Housings |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
