Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARCBS-006-7005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AN9263 |
| Product Range | ARC Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.750 |
| 25+ | $2.580 |
| 50+ | $2.400 |
| 100+ | $2.350 |
| 250+ | $2.300 |
| 500+ | $2.250 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARCBS-006-7005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AN9263 |
| Product Range | ARC Series |
| Technical Datasheet | |
| Accessory Type | Backshell |
| For Use With | Amphenol ARC12-70P & ARC16-70S Series 70 Position Automotive Connectors |
| Product Range | ARC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Product Range | ARC Series |
| For Use With | Amphenol ARC12-70P & ARC16-70S Series 70 Position Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
