Print Page
ARC28-001-5005
Connector Accessory, Thermoplastic, 90° Backshell, Amphenol ARC Series 50 Position Plug Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARC28-001-5005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52AM0189 |
| Product Range | ARC Series |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 5+ | $6.340 |
| 10+ | $5.880 |
| 25+ | $5.550 |
| 50+ | $5.120 |
| 100+ | $4.890 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARC28-001-5005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 52AM0189 |
| Product Range | ARC Series |
| Technical Datasheet | |
| Accessory Type | 90° Backshell |
| For Use With | Amphenol ARC Series 50 Position Plug Connectors |
| Product Range | ARC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 90° Backshell |
|---|---|
| Product Range | ARC Series |
| For Use With | Amphenol ARC Series 50 Position Plug Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
