Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC22-40PA-PM13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM8390
Product RangeARC Series
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.120 |
| 5+ | $18.820 |
| 10+ | $17.520 |
| 25+ | $16.590 |
| 50+ | $16.180 |
| 100+ | $15.760 |
| 250+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$20.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC22-40PA-PM13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM8390
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
No. of Positions40Positions
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ARC Series
No. of Positions
40Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol ARC Series Size 20 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
