Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-15L017-1805Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AK5753
Product RangeDuraMate AHDP Series
Your Part Number
345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 360+ | $3.450 |
| 900+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-15L017-1805Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AK5753
Product RangeDuraMate AHDP Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size18
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product RangeDuraMate AHDP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Size 18, backshell
- Conduit, snap-over, right angle 180° backsheel for DuraMate™ AHDP series connectors
- For use with backshell ring adapter (BRA)
- Black color thermoplastic material
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
18
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors
Cable Exit Angle
90°
Product Range
DuraMate AHDP Series
Alternatives for AHDPBS-15L017-1805
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
