Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-10L017-2405Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AK5751
Product RangeDuraMate AHDP Series
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 360+ | $3.610 |
| 900+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-10L017-2405Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AK5751
Product RangeDuraMate AHDP Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size24
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeDuraMate AHDP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Size 24, backshell
- Conduit, snap-over, straight backsheel for DuraMate™ AHDP series connectors
- For use with backshell ring adapter (BRA)
- Black color thermoplastic material
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
24
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol DuraMate AHDP Backshell Ring Adapter Series Circular Connectors
Cable Exit Angle
180°
Product Range
DuraMate AHDP Series
Alternatives for AHDPBS-10L017-2405
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
