Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-SM01Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 69AC4988 |
| Product Range | DuraMate AHDP Series |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 5+ | $10.400 |
| 10+ | $10.120 |
| 25+ | $9.190 |
| 50+ | $8.710 |
| 100+ | $7.840 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-SM01Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 69AC4988 |
| Product Range | DuraMate AHDP Series |
| Technical Datasheet | |
| Connector Shell Size | 24 |
| Cable Diameter Max | 18mm |
| Strain Relief Material | Thermoplastic |
| Product Range | DuraMate AHDP Series |
| For Use With | Amphenol DuraMate AHDP Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Sealed with cable grommet
Applications
Automotive, Automotive Systems, Defence, Military & Aerospace, Industrial, Industrial Automation Control, Power Management
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol DuraMate AHDP Series Circular Connectors |
| Cable Diameter Max | 18mm |
|---|---|
| Product Range | DuraMate AHDP Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
