Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y7875 |
| Product Range | DuraMate AHDP Series |
| Your Part Number | |
| Technical Datasheet |
524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 5+ | $7.980 |
| 10+ | $7.660 |
| 25+ | $7.060 |
| 50+ | $6.680 |
| 100+ | $6.460 |
| 250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y7875 |
| Product Range | DuraMate AHDP Series |
| Technical Datasheet | |
| Connector Shell Size | 24 |
| Cable Diameter Max | 0.71" |
| Strain Relief Material | Thermoplastic |
| Product Range | DuraMate AHDP Series |
| For Use With | Amphenol DuraMate AHDP Series Size 24 Connectors |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol DuraMate AHDP Series Size 24 Connectors |
| Cable Diameter Max | 0.71" |
|---|---|
| Product Range | DuraMate AHDP Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for AHDPBS-0406-002
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
