Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y7874 |
| Product Range | DuraMate AHDP Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.490 |
| 25+ | $4.260 |
| 50+ | $3.970 |
| 100+ | $3.740 |
| 250+ | $3.440 |
| 500+ | $3.370 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y7874 |
| Product Range | DuraMate AHDP Series |
| Technical Datasheet | |
| Connector Shell Size | 24 |
| Cable Diameter Max | 28.6mm |
| Strain Relief Material | Thermoplastic |
| Product Range | DuraMate AHDP Series |
| For Use With | Amphenol DuraMate AHDP Series Size 24 Connectors |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol DuraMate AHDP Series Size 24 Connectors |
| Cable Diameter Max | 28.6mm |
|---|---|
| Product Range | DuraMate AHDP Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for AHDPBS-0406-001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
