Print Page
AHDPBS-0406-001
Circular Connector Clamp, 1-11/16-12 UN, Size 24, 24, 28.6 mm, Thermoplastic, DuraMate AHDP Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-001Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 12AC7947 |
| Product Range | DuraMate AHDP Series |
| Your Part Number | |
| Technical Datasheet |
1,333 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.330 |
| 25+ | $3.130 |
| 50+ | $3.050 |
| 100+ | $2.970 |
| 250+ | $2.890 |
| 500+ | $2.800 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-0406-001Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 12AC7947 |
| Product Range | DuraMate AHDP Series |
| Technical Datasheet | |
| Connector Shell Size | 24 |
| Cable Diameter Max | 28.6mm |
| Strain Relief Material | Thermoplastic |
| Product Range | DuraMate AHDP Series |
| For Use With | Amphenol DuraMate AHDP Series Size 24 Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Automotive, Automotive Systems, Defence, Military & Aerospace, Industrial, Industrial Automation Control, Power Management
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol DuraMate AHDP Series Size 24 Connectors |
| Cable Diameter Max | 28.6mm |
|---|---|
| Product Range | DuraMate AHDP Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AHDPBS-0406-001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
