Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-18-002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC5002
Product RangeDuraMate AHDM Series
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 5+ | $12.110 |
| 10+ | $11.840 |
| 25+ | $11.450 |
| 50+ | $11.200 |
| 100+ | $10.510 |
| 250+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDMBS-18-002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC5002
Product RangeDuraMate AHDM Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max18mm
Strain Relief MaterialAluminum Alloy
Product RangeDuraMate AHDM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol DuraMate AHDM Series Circular Connectors
Cable Diameter Max
18mm
Product Range
DuraMate AHDM Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
