Print Page
AHDC-16-6
Connector Accessory, Grey, Cap, Amphenol AHD Series 6 Positions Receptacle Automotive Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDC-16-6Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14R5571 |
| Product Range | AHD Series™ |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.080 |
| 25+ | $4.940 |
| 50+ | $4.810 |
| 100+ | $4.230 |
| 250+ | $4.180 |
| 500+ | $4.070 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDC-16-6Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14R5571 |
| Product Range | AHD Series™ |
| Technical Datasheet | |
| Accessory Type | Cap |
| For Use With | Amphenol AHD Series 6 Positions Receptacle Automotive Connectors |
| Product Range | AHD Series™ |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Cap |
|---|---|
| Product Range | AHD Series™ |
| For Use With | Amphenol AHD Series 6 Positions Receptacle Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
