AHD10-9-1939P
Circular Connector, J1939, Standard Circular Connector, AHD Series, Panel Mount Receptacle

Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 5+ | $7.630 |
| 10+ | $7.310 |
| 25+ | $6.910 |
| 50+ | $6.630 |
| 100+ | $6.620 |
| 250+ | $6.520 |
Product Information
Product Overview
The J1939 has become the accepted industry standard and the choice for vehicle diagnostic and data communication for commercial heavy-duty, off-highway, truck, bus, marine propulsion, power generation, industrial pumping, construction, and material handling machines. J1939 is a higher-layer protocol based on Controller Area Network (CAN). Adopted widely by the diesel engine industry, it provides diagnostic data such as vehicle engine speed, temperature, oil temperature, exhaust emissions, and other customizable options
Applications
Automotive, Automotive Systems, Defence, Military & Aerospace, Industrial, Industrial Automation Control, Power Management
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
-
IP67
AHD Series
9Contacts
Threaded
-
-
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
