Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHD-09SRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97AC8396 |
| Product Range | AHD Series |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 100+ | $6.070 |
| 200+ | $5.820 |
| 500+ | $5.530 |
Price for:Each
Minimum: 100
Multiple: 100
$607.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHD-09SRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97AC8396 |
| Product Range | AHD Series |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | 18mm |
| Strain Relief Material | Thermoplastic |
| Product Range | AHD Series |
| For Use With | Amphenol AHD Series 9Pos Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol AHD Series 9Pos Circular Connectors |
| Cable Diameter Max | 18mm |
|---|---|
| Product Range | AHD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
