Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG3MCC
Newark Part No.77AC3142
Product RangeminiXLR G Series
Your Part Number
Technical Datasheet
872 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 5+ | $10.340 |
| 10+ | $9.930 |
| 25+ | $9.160 |
| 50+ | $8.670 |
| 100+ | $8.380 |
| 250+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG3MCC
Newark Part No.77AC3142
Product RangeminiXLR G Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeminiXLR G Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
miniXLR G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability