Print Page
ACPS-GN
Phone Audio Connector, 3 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACPS-GNCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 77AC3482 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
852 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 5+ | $5.860 |
| 10+ | $5.480 |
| 25+ | $5.150 |
| 50+ | $4.940 |
| 100+ | $4.680 |
| 250+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACPS-GNCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 77AC3482 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | M Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ACPS-GN is a 3-pole straight 1/4-inch (6.35mm) stereo Phone Plug with nickel-plated contacts, robust die-cast zinc alloy shell in satin nickel-plated finish and a Santoprene cable bushing. The M series stereo phone plug features flexible grommet cable protection, improved solderability and precision machined contacts.
- 18 to 1mm² Maximum wire gauge
- 1kVDC Dielectric withstand voltage
- IP40 Protection rating
- UL94V-0 Flammability rating
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | M Series |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for ACPS-GN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
