Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-MVS-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 02AH0687 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
717 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.600 |
| 25+ | $1.480 |
| 50+ | $1.380 |
| 100+ | $1.290 |
| 250+ | $1.230 |
| 500+ | $1.160 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-MVS-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 02AH0687 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Panel Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Product Range | M Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | Tin Plated Contacts |
| Product Range | M Series |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
