Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-MHDRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH0629
Product RangeACJ Series
Your Part Number
504 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.880 |
| 25+ | $1.730 |
| 50+ | $1.610 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.340 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJM-MHDRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH0629
Product RangeACJ Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product RangeACJ Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ACJM-MHDR is a 2-pole horizontal snap-fit PCB 1/4-inch (6.35mm) mono Phone Jack with plastic housing, a metal nut and an entry bore. The M series mono phono jack has black UL94V-0 PBT modified PPO resin connector shell and Santoprene cable bushing. The standard heavy-duty contacts provide excellent signal performance and the rugged designs excel in professional audio applications.
- 16 to 1.5mm² Maximum wire gauge
- 1.5kVDC Dielectric withstand voltage
- IP40 Protection rating
- UL94V-0 Flammability rating
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Tin Plated Contacts
Product Range
ACJ Series
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
