Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJC10HL BULK
Newark Part No.02AH0594
Product RangeAC Series
989 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.620 |
| 25+ | $2.620 |
| 50+ | $2.620 |
| 100+ | $2.620 |
| 250+ | $2.620 |
| 500+ | $2.620 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJC10HL BULK
Newark Part No.02AH0594
Product RangeAC Series
No. of Contacts11Contacts
GenderJack
Pin Diameter-
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeAC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
11Contacts
Pin Diameter
-
Contact Plating
-
Product Range
AC Series
Gender
Jack
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability