Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MM
Newark Part No.23AC1130
Product RangeAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.020 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 500
Multiple: 500
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MM
Newark Part No.23AC1130
Product RangeAC Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAC Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AC3MM is a 3-pole male XLR Cable Connector with silver-plated machined contacts and nickel-plated zinc die-cast shell. The AC series XLR connector feature the unique Australian design and patented jaws cable retention system for both standard solder connectors and the insulation displacement contact (IDC) connectors. The connector can be quickly and easily assembled without screws-by hand or portable termination tool.
- Solder bucket connections
- 1400VAC RMS Test voltage
- ≤3mΩ Typical contact resistance
- ≥1GΩ Insulation resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
