Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100579R1000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM6238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.860 |
| 25+ | $129.540 |
| 50+ | $118.520 |
Price for:Each
Minimum: 20
Multiple: 20
$2,837.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100579R1000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM6238
Technical Datasheet
Current Rating63A
Voltage Rating VAC415V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E / 4P5W
Connector ColourRed
IP RatingIP67, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
63A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E / 4P5W
IP Rating
IP67, IP69
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
