Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100304R1000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AK5156
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $92.040 |
| 5+ | $91.730 |
| 10+ | $91.420 |
| 25+ | $82.260 |
| 50+ | $79.020 |
| 100+ | $76.390 |
Price for:Each
Minimum: 1
Multiple: 1
$92.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA100304R1000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97AK5156
Technical Datasheet
Current Rating20A
Voltage Rating VAC125V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P3W
Connector ColourYellow
IP RatingIP67, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
20A
Connector Mounting
Cable Mount
Pin Configuration
2P3W
IP Rating
IP67, IP69
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
125V
Electrical Connector Gender
Plug
Connector Colour
Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
